From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Power Supply Module Chassis Mount - DIN Rail 85 ~ 264VAC - 24VDC.
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
Shunt Trip - 200-240VAC - With Terminal Block.
Electromechanical Relay 24VDC 470Ohm 12A DPDT (38.6x34x52.07)mm Socket General Purpose Rel...
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A ...
Proximity Sensor NO PNP 1.6cm 10V to 32VDC 4-Pin
DC Fan Axial, Sintec-Sleeve Bearing, Volatage: 24V,Flow rate: 94.17CFM, Noise: 55dB, Dimen...