Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Heat Shrink Expandable Sleeving Polyester - 30.48m (100ft)/Spool
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
FAN DC 25X10 12V BALL, 2.7cfm
Foot Switch - DPDT - Plastic - Single Stage - Mom - 15A - 250VAC - Aquiline Series.
PIDG PVF2 R 22-16COM22-18MIL 8
Thermal Circuit Breaker - KD Series - 2 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Snap On Free Hanging Ferrite Core - 275Ohm @ 100MHz - ID 0.260" Dia (6.60mm) - OD 0.705" W...