Specialty Filters - For 120mm-280mm Louvered Fan Guards

When combined with a Louvered Filter Fan Kit or an LFG series snap-on, slide or hinged louvered guard, Orion Fans' specialty air filters offer low pressure drop, water resistance, fire protection, and the ability to capture large amounts of airborne dust in industrial enclosure applications. They are ideal for equipment where permanent, cleanable filters are most appropriate. The FHD Series (High Density), FHDH Series (Water Resistant) and FHDP Series (Fire Protection) are the ultimate filtration solution in networking and communications equipment where compliance to NEBS, ATCA and other industrial computer specifications are required. These filters also meet MERV rating for HVAC and air handling applications.

 

Louvered Fan Guards - For 80mm-280mm Fans

Lowest Cost Snap-on, Slide and Hinged Louvered Guards. Louvered fan guards are more robust than standard plastic fan guards and provide ingress protection against fingers, dust, accidental contact and moisture. All Orion Fans louvered fan guards feature UV protection with an IP44 rating, and when assembled with a fan, can achieve an IP54 rating or higher. The LFG Series (Snap-on), LFGS Series (Slide) and LFGH Series (Hinged) guards can also maintain an equipment’s NEMA 12 rating when used with an Orion Fans Harsh Environment fan. Designed to simplify installation and maintenance, the heavy-duty LFGS Series (sliding) and LFGH Series (hinged) louvered fan guards make it easier to access and change filters.
Louvered Fan Guard Installation Guide