FEATURED PRODUCTS:
QUINT POWER
- Powerful, and with maximum functionality
- For power from 30 W to 1,000 W
- SFB Technology for power above 100 W
- Preventive function monitoring
- Easy system extension
- Startup of diffi cult loads
- High level of immunity to interference
- Part of the COMPLETE line system
UNO POWER
- Compact with basic functionality
- High power density and low idling losses
- Active function monitoring
- Large product range for all voltage levels
- Narrow housing from 22.5 mm to 59 mm wide
- Alignable without minimum clearance to neighboring modules
TRIO POWER
- Robust with standard functionality
- Ideally suited for machine building
- Electrically and mechanically robust with high vibration and shock resistance
- Reliable startup of diffi cult loads
- Push-in connection technology
- Space-saving design
STEP POWER
- For industry and building automation
- Maximum energy effi ciency due to very low idling losses and a high degree of effi ciency
- Efficiency level VI
- EN 60335 enables use in domestic applications
- Push-in connection technology
- Flexible assembly: can be snapped onto or screwed onto a level surface