ADDITIONAL FEATURES:
- 5A, 380V a.c. 3 & 8 way solder/crimp terminals
- 10A, 250V a.c. 2 & 3 way screw terminals
- 6A, 250V a.c. 4 way screw terminal
- 3A, 250V a.c. 6 way screw terminals
- EN60068-2-52 Test Kb Salt Mist (Cyclic)
- Marine Severity Level 1
- Plug or socket connection in each body style
- Cable range from 3.5mm - 9mm
- Diameter over coupling ring 26mm
- Positive locating keyways - cannot be mis-mated
- Sealing caps available to maintain IP68 rating of unmated connectors
- Flammability rating UL94V-0 material
- Leading earth pin is on 3, 4 & 6 pole screw terminal versions only
- Compact design
- Easy assembly - no special tools required on screw terminal versions
- UL approval