FMAB NEO: Series is a compact single-phase filter with highly effective symmetrical attenuation in the lower frequency range. The filters have a polished steel housing with a closed filter base. They are thus effectively and completely shielded, regardless of how they are mounted. The FMAB NEO is particularly suitable for equipment with high symmetrical interferences, such as devices with semiconductors that control high-power equipment.
Leakage Current:
FMAB HV: Series is a compact single-phase filter suitable for applications requiring AC voltages up to 277 V, such as 1-phase of the 3-phase 480/277 VAC wye system, typically used for lighting applications in North America. It is also rated for 400 VDC, a power infrastructure increasingly common in data centers and equipment therein according to IEC 60950. The filter provides a high level of performance in a small compact package.
Applications: Medical equipment, Data Communications equipment, household appliances, industrial equipment and lighting systems. Suitable for use in equipment according to IEC/UL 60950 and in medical equipment according to IEC/UL 60601-1.