Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring IP69K front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high pressure cleaners, dust, salt spray…). The KH series is available illuminated and non-illuminated, with numerous symbols and rocker colors, to meet customer requirements at best.
MAIN FEATURES:
Panel and pc mount versions straight or right angle, single and double pole, silver or gold plated contacts. Numerous configurations and options available including UL agency approval. Many actuator options.
MAIN FEATURES:
Single pole rocker switches in numerous electrical configurations. Black case, a variety of actuator colors, solder lug or straight pc terminals, silver or gold plated terminals. Ratings up to 4 amps.
MAIN FEATURES:
The MT is an environmentally sealed rocker switch that is actuated with a rocking motion. Multiple single functions available. Various contact materials that allow usage from dry circuit applications up to 4 A.This sealed rocker switch comes in a single pole double throw (SPDT switch) package and is available in two or three positions; momentary and maintained functions.
MAIN FEATURES:
1 and 2 poles, panel and pc mount in numerous configurations. Silver or gold plated contacts, ratings up to 6 amps.
MAIN FEATURES:
Single pole rocker switches, illuminated or non-illuminated with solder lug, quick connect or pc terminals. Rated up to 10 amps. Numerous actuator colors.
MAIN FEATURES:
Industrial size SPDT and DPDT models. Rocker markings available. 1 and 2 pole configurations with 3 rocker shapes in a variety of colors. Up to 16 amp ratings. Solder lug, quick connect or screw terminals available. Illuminated or non-illuminated rockers can be custom marked.
MAIN FEATURES:
Power rocker switches with a state-of-the-art look based on curved shapes. On illuminated versions, laser etching allows direct marking on the rocker, without using lenses.
MAIN FEATURES:
Power rocker switches available with 2 or 3 positions, with one locked position. Actuator must be pressed to activate the protected function of the rocker. Two frames protect the unlocking actuator from untimely activation. Patented intuitive ergonomics.
MAIN FEATURES:
The design of the KI series matches the state-of-the-art appearance of the KR, based on curved lines. APEM offers a wide choice of 8 bezel colours, 3 different terminal types and 5 LED colours. For right in the sun applications, a super bright LED option is available. The laser etching process allows high definition marking with an infinite number of symbols. Each product includes one or two symbols. The KI series can be used in all the stylish dashboards where the KR is present. Selections of 120 different symbols are shown on the online brochure.
MAIN FEATURES:
Industrial size SPDT and DPDT models, sealed to IP65, VDE approved with up to a 15 amp rating. Rocker markings available. Raised protection bezel preventing inadvertent actuation of the rocker.
MAIN FEATURES:
Subminiature rocker switches available in single and double pole with gold or silver plating.
MAIN FEATURES:
VDE approved miniature rocker switches available in single and double pole configurations.