FEATURES:
- 90~305VAC input, built-in active PFC function
- 96% high efficiency
- Metal case, IP67/IP65 design for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (1~10Vdc or 10V PWM signal or resistance); timer dimming
- Type "HL" LED drivers for use in Class I, Division 2 hazardous (Classified) location luminaries
- Suitable for LED street lighting, outdoor LED lighting and general outdoor applications with high IP requirement
- IP68/-55℃ startup/10G vibration options available (Please contact MEAN WELL for details)
- 7 years warranty
APPLICATIONS:
- LED high-bay lighting
- Parking space lighting
- LED fishing lamp
- LED greenhouse lighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location