Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

1FHP,64,30A/P,S,N,S08

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
1FHP,64,30A/P,S,N,S08
Product Highlights:
  • Plug
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 8.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 1205251
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    120525-1
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IEEE 1386
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    0.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 279
可立即发货
起订量:
50
15 Weeks 可以发货 11/4/24
添加到购物车
数量
Unit Price
50
$6.13
100
$5.94
250
$5.75
500
$5.70
1,000
$5.64
2,500
$5.61
5,000
$5.59
7,500 +
$5.56
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States