Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
ACH4518-220-TD01 by Tdk Corporation
Image is representational - see mfr. specs
Tdk Corporation

ACH4518-220-TD01

TDK Corporation

EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Tdk Corporation
  • 部件编号:
    ACH4518-220-TD01
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Type:
    3-Terminal
  • Mounting:
    Surface Mount
  • Maximum Voltage Rating:
    50 VDC
  • Maximum Current Rating:
    2 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 125 °C
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 850
Ships today, if you order in You may purchase in-stock quantity up to 850
起订量:
1000
Available in less than min:
850
多个:
1000
25 Weeks 可以发货 12/23/24
添加到购物车
数量
Unit Price
1
€0.2940
1,000
€0.2673
2,000
€0.2481
4,000
€0.2080
8,000 +
€0.2028
Click for Quote
Log in 解锁特价