Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

F1D1-060603W-2R2M

Signal Transformer

High Current Shielded Power Inductor - 2.2uH - 9.5A - DCR: 13.2 mOhm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
High Current Shielded Power Inductor - 2.2uH - 9.5A - DCR: 13.2 mOhm
Search Keywords: F1D1060603W2R2M
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Signal Transformer
  • 部件编号:
    F1D1-060603W-2R2M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
工厂库存:
1,500 可以发货
起订量:
1500
多个:
1500
10 Weeks 可以发货 2/3/25
添加到购物车
数量
Unit Price
1,500
$0.4776
3,000
$0.4507
6,000
$0.4384
7,500
$0.4318
10,500
$0.4253
15,000
$0.4189
25,500 +
$0.4126
Click for Quote
Log in 解锁特价