L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
RELAY COTO STANDARD CD REV.00 BOM/MFG REV.K/C 4/00
inmediatamente
Ships
Reed Relay 24VDC 2.2KOhm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Smallest Multi-pole Reed Relay 3 Form A
Reed Relays SPST-NO 0.5A 12VDC 420Ohm Thru-Hole
HGS1088
Reed Relays 15VDC 2KOhm 0.5A SPST-NO (19.3x5.7)mm THT Dry
HGS5091
Reed Relays SPDT 1.32KOhm Thru-Hole
Reed Relays 6VDC 145Ohm 0.25A DPDT (14.35x28.96x9.14)mm THT Dry
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x8.46x6.98)mm THT Dry