Fairview Microwave is a leading supplier of high-quality RF and microwave components including adapters, connectors, amplifiers, attenuators, coaxial cables, waveguide, terminations and more. Fairview boasts thousands of in-stock RF products and holds an extensive component inventory to build thousands of custom cables that can be delivered in days, not weeks or months like other suppliers
Power Relay 12VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Automotive
inmediatamente
Ships
KUP-14A11F-24=KU
Electromechanical Relay 24VDC 472Ohm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Electromechanical Relay 12VDC 20.8Ohm 30A 3PST-NO-DM (96.52x82.55x100.97)mm Flange Contactor Relay
Electro-Mechanical Power Relay
R10-E2W2-J2.5K=R10
Electromechanical Relay 4PDT 5A 120VAC Stud Mount
Power Relay 24VDC 16A SPST-NO(29x13x16)mm THT
Power Relay 6VDC 16A SPST-NC(29x13x16.5)mm THT
Power Relay 24VDC 16A SPST-NO/SPST-NC(29x13x16.5)mm THT