Since its creation in 1952, APEM, Inc. has become one of the leading worldwide manufacturers of man-machine interfaces. APEM, Inc. develops and manufactures professional switch products for diversified markets including instrumentation, medical, communications, industrial automation, defense and transport. The APEM, Inc. group supplies more than 20,000 customers worldwide.
Electromechanical Relay 5VDC 120VAC 416.7Ohm 40A (63.63x97.41x107.16)mm DIN Rail Contactor Relay
inmediatamente
Ships
Electromechanical Relay 5VDC 120VAC 416.7Ohm 50A (63.63x97.41x107.16)mm DIN Rail Contactor Relay
Electromechanical Relay 24VDC 120VAC 2KOhm 50A (63.63x97.41x107.16)mm DIN Rail Contactor Relay
Electromechanical Relay 12VDC 240VAC 1KOhm 40A (63.63x97.41x107.16)mm DIN Rail Contactor Relay
Electromechanical Relay 12VDC 120VAC 1KOhm 40A (63.63x97.41x107.16)mm DIN Rail Contactor Relay
Electromechanical Relay 12VDC 120VAC 1KOhm 50A (63.63x97.41x107.16)mm DIN Rail Contactor Relay