E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
RC (Pi) EMI Filter - 2nd Order - Low Pass - 1 Channel - R = 1Ohm - 250 mA - 0805 (2012 Metric) Package.
inmediatamente
Ships
EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 200 V - C = 5000pF; 10000pF - 60dB @ 100MHz ...
EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
EMI Filter LC-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R
1-1609989-0
EMI Filter 3-Terminal 25dB 0.3A 20VDC Flat Style SMD T/R