Bel Power Solutions & Protection offers world-class AC-DC and DC-DC power conversion products, value-add solutions, complete box-build solutions and contract manufacturing services, along with a complete portfolio of Electronic Circuit Protection devices and a full suite of Open Compute Project (OCP) power shelves and power modules designed to address the power conversion needs for any OCP
Cap Tant Polymer 100uF 6.3VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 0.07 Ohm 105°C T/R
inmediatamente
Ships
6TPE100M
Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D3L, 40 mohm, 2917 [7343-28 Metric]
Conductive Polymer Tantalum Solid Capacitor - 33uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B15G, 35 mohm, 1411 [3528-14 Metric]
10TPC33MB
POSCAP, TCE Series, 2.5VDC, 680uF, 15m , Chip, 7.3x4.3x2.8
POSCAP, TA Series, 6.3VDC, 220uF, 25m , Chip, 7.3x4.3x1.8
POSCAP, TA Series, 4VDC, 470uF, 25m , Chip, 7.3x4.3x2.8
4TPE220M