There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Cap Aluminum Polymer 82uF 35VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105°C T/R
inmediatamente
Ships
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105°C T/R
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105°C T/R
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.7mm) SMD 0.045 Ohm 1210mA 15000h 105°C T/R
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 15000h 105°C T/R
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R
Aluminum/Polymer Capacitor - 33 µF - ±20% Tolerance - 80V - 35m Ohm ESR - 1000 Hrs @ 125°C - Radial, Can SMD P ...
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.2mm) SMD 0.02 Ohm 4320mA 15000h 105°C T/R
80SXV47M
Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R