Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Box Connector PIN 20 POS 1.27mm Solder ST Edge Mount Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Box Connector PIN 20 POS 1.27mm Solder ST Edge Mount Package
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    M55302/118-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Edge Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
63
9 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
63
€144.107
125
€76.684
188
€52.592
250 +
€51.531
Click for Quote
Log in to unlock special pricing