Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
8-1879224-4 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

CPF 0603 26K1 0.1% 25PPM 1K RL

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
CPF 0603 26K1 0.1% 25PPM 1K RL
Search Keywords: 818792244
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    8-1879224-4
  • Alias/AKA:
    CPF0603B26K1E1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • Resistance Value:
    26.1 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
1000
多个:
1000
10 Weeks 可以发货 9/25/24
缺货订单
数量
Unit Price
1,000
$0.1355
3,000
$0.1268
5,000
$0.1209
8,000
$0.1173
25,000
$0.1005
50,000
$0.0919
100,000
$0.0862
150,000 +
$0.0849
Click for Quote
Log in 解锁特价