Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
5175651-2 by TE Connectivity / Amp Brand
TE Connectivity / Amp Brand

Conn Memory Card RCP 68 POS 1.27mm Solder ST Edge Mount

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
Tray 包装
Certificate of Compliance Guarantee
描述 +
Conn Memory Card RCP 68 POS 1.27mm Solder ST Edge Mount
Search Keywords: 51756512
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    5175651-2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Memory Card3658
  • Body Orientation:
    Straight3637
  • Mounting:
    Edge Mount3649
  • Gender:
    RCP3642
  • Pitch:
    1.27 mm
  • Number of Contacts:
    68
  • Termination Method:
    Solder3657
  • Operating Temperature:
    N/A
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
建议的换货
2290553-3
2290553-3
查看产品