Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
5-1614971-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

CPF 1206 33R2 0.1% 25PPM 1K RL

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
CPF 1206 33R2 0.1% 25PPM 1K RL
Search Keywords: 516149716
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    5-1614971-6
  • Alias/AKA:
    CPF1206B33R2E1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Power Rating:
    .125 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±25 ppm/°C
  • Voltage Rating:
    150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
1000
多个:
1000
10 Weeks 可以发货 9/25/24
缺货订单
数量
Unit Price
1,000
$0.1756
3,000
$0.1675
5,000
$0.1625
8,000
$0.1577
25,000
$0.1391
50,000
$0.1273
100,000
$0.1193
150,000 +
$0.1175
Click for Quote
Log in 解锁特价