Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

68 MEMCD STD HDR W/RGHT EJECT

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
68 MEMCD STD HDR W/RGHT EJECT
Product Highlights:
  • Connector
  • Connector Type = Header
  • Non-CardBus Application
  • Header Type = Header & Ejector Assembly
  • Terminate To Printed Circuit Board
Search Keywords: 51460251
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    5146025-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    PCMCIA
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Pitch:
    2.54 mm
  • Number of Contacts:
    68
  • Termination Method:
    Solder
  • Operating Temperature:
    -10 to 70 °C
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 251
Ships today, if you order in
添加到购物车
数量
Unit Price
1
$92.78
5
$74.89
10
$72.57
30
$70.36
50
$69.66
100
$68.97
250 +
$68.62
Click for Quote
Log in 解锁特价