Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

12P MTA156 ASSY ON TAPE LF

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
12P MTA156 ASSY ON TAPE LF
Search Keywords: 46404722
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    4-640472-2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Type:
    Connector Assembly
  • Mating Alignment:
    Without
  • Housing Color:
    Orange
  • Product Style:
    Assembly
  • Shielded:
    No
  • Contact Retention Within Housing:
    With
  • Number of Positions:
    12
  • CSA File Number:
    LR7189
  • Sealable:
    No
  • UL Flammability Rating:
    UL 94V-2
  • Contact Type:
    Female
  • Contact Retention Type within Housing:
    Locking Lance
  • Mating Retention Type:
    Locking Ramp
  • Panel Gasket:
    Without
  • Number of Rows:
    1
  • Insertion Force Type:
    Normal
  • Operating Voltage:
    600 VAC
  • Shape:
    Rectangular
  • Number of Cavities:
    12
  • Mating Retention:
    With
  • Contact Underplating Material:
    Nickel
  • Connector System:
    Wire-to-Board
  • Wire/Cable Type:
    Stranded
  • Packaging Method:
    Reel
  • Contact Current Rating (Max):
    7 A
  • Packaging Quantity:
    350
  • Contact Mating Area Plating Material:
    Tin
  • Connector Product Type:
    Connector Assembly
  • UL Rating:
    Recognized
  • Panel Mount:
    No
  • UL File Number:
    E28476
  • Circuit Application:
    Power
  • Panel Mount Feature:
    Without
  • Connector & Housing Type:
    Receptacle
  • Contact Layout:
    In-line
  • CSA Rating:
    Certified
  • Housing Type:
    Receptacle
  • Wire Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    Nylon 6/6
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Length:
    1.872 in, 47.55 mm
  • Height:
    .725 in, 18.42 mm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Width:
    .355 in, 9.02 mm
  • Agency/Standard:
    CSA , UL
  • Wire Size:
    18 AWG, .8 – .9 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
350
多个:
350
15 Weeks 可以发货 11/4/24
缺货订单
数量
Unit Price
350
$1.067
700
$1.018
1,050
$0.988
2,800
$0.945
5,250
$0.906
7,700
$0.892
10,150
$0.879
15,050 +
$0.866
Click for Quote
Log in 解锁特价