Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
435470-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

DIP SW ASSY-BLK MPMT-4POS

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
DIP SW ASSY-BLK MPMT-4POS
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Lever (Top Actuated)
  • Not Sealed
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    435470-5
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Lever
  • Actuator Length:
    1.78 mm
  • Number of Positions:
    1
  • Pole Throw Configuration:
    DPDT
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
1200
多个:
25
143 Weeks 可以发货 4/15/27
缺货订单
数量
Unit Price
1,200
$22.22
2,400
$11.35
3,600
$7.73
4,800 +
$7.57
Click for Quote
Log in 解锁特价