Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
4-1879279-0 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

RP 2A 84K5 0.1% 15PPM CUT LENGTH

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
RP 2A 84K5 0.1% 15PPM CUT LENGTH
Search Keywords: 418792790
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    4-1879279-0
  • Alias/AKA:
    RP73D2A84K5BTG
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    84.5 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
250
多个:
250
10 Weeks 可以发货 9/25/24
缺货订单
数量
Unit Price
250
$0.6067
500
$0.5677
1,000
$0.5415
2,500
$0.4831
5,000
$0.4497
7,500
$0.4430
10,000
$0.4311
15,000 +
$0.4058
Click for Quote
Log in 解锁特价