Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
4-1879208-8 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

CPF 0402 910R 0.1% 25PPM 1K RL

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
CPF 0402 910R 0.1% 25PPM 1K RL
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    4-1879208-8
  • Alias/AKA:
    CPF0402B910RE1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    910 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
1000
多个:
1000
9 Weeks 可以发货 9/2/24
缺货订单
数量
Unit Price
1,000
€0.1643
3,000
€0.1466
5,000
€0.1445
8,000
€0.1423
25,000
€0.1218
50,000
€0.1115
100,000
€0.1045
150,000 +
€0.1030
Click for Quote
Log in 解锁特价