Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Pilot Light Indicators or Lens Sets, 16mm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Pilot Light Indicators or Lens Sets, 16mm
Product Highlights:
  • Accessory
  • Accessory Type = Pilot Light
  • Contact Rating = 6A
  • Command Series
  • Style = Rectangular
Search Keywords: 414375691
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    4-1437569-1
  • Alias/AKA:
    164TZ
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    US
  • ECCN:
    EAR99
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 143
Ships today, if you order in
添加到购物车
数量
Unit Price
1
$25.11
5
$22.49
10
$16.93
25
$16.62
50
$15.24
75
$15.08
100 +
$14.93
Click for Quote
Log in 解锁特价