Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

HOUSING, SOCKET, E.P. 2.5, DUAL ROW, GLOW WIRE

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
HOUSING, SOCKET, E.P. 2.5, DUAL ROW, GLOW WIRE
Search Keywords: 319695678
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    3-1969567-8
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    38
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Operating Temperature:
    -25 to 105 °C
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
4200
多个:
600
9 Weeks 可以发货 9/23/24
缺货订单
数量
Unit Price
4,200
€0.7710
8,400
€0.4082
12,600
€0.2873
16,800 +
€0.2815
Click for Quote
Log in 解锁特价