Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
3-1676966-9 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

SMW2 3R9 5%

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
SMW2 3R9 5%
Search Keywords: 316769669
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    3-1676966-9
  • Alias/AKA:
    SMW23R9JT
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    3.9 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
已订购:
8,000   可以发货 9/4/24
起订量:
2000
多个:
2000
30 Weeks 可以发货 2/12/25
添加到购物车
数量
Unit Price
2,000
€0.2126
4,000
€0.2062
6,000
€0.2002
8,000
€0.1972
10,000
€0.1943
26,000
€0.1818
50,000
€0.1717
100,000 +
€0.1593
Click for Quote
Log in 解锁特价