Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Std USB Type A, R/A, T/H

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述 +
Std USB Type A, R/A, T/H
Product Highlights:
  • USB Type = Standard
  • 1 Ports
  • Number of Positions = 4
  • Right Angle Mount Orientation
  • Connector
Search Keywords: 2923034
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    292303-4
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    USB 2.0 Type A
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    4
  • Contact Plating:
    Gold Over Palladium Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 23,229
Ships today, if you order in
起订量:
30
多个:
30
3 Weeks 可以发货 8/12/24
添加到购物车
数量
Unit Price
30
€1.778
120
€1.453
270
€1.432
510
€1.391
1,020
€1.333
2,520
€1.297
5,010
€1.028
7,500 +
€1.012
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States