Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Conn SD Card F 9 POS Solder RA SMD T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Conn SD Card F 9 POS Solder RA SMD T/R
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    1903302-2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908010
  • Type:
    SD Card
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Pitch:
    N/A
  • Number of Contacts:
    9
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 180
Ships today, if you order in You may purchase in-stock quantity up to 180
起订量:
1350
Available in less than min:
180
添加到购物车
数量
Unit Price
1
€30.976
1,350
€28.160
2,700
€28.016
4,050
€27.872
5,400 +
€27.738
Click for Quote
Log in 解锁特价