Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
1879130-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

RN 0402 2K74 0.1% 10PPM 1K RL

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
RN 0402 2K74 0.1% 10PPM 1K RL
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    1879130-5
  • Alias/AKA:
    RN73C1E2K74BTDF
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • Power Rating:
    .063 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±10 ppm/°C
  • Voltage Rating:
    25 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,949
可立即发货
起订量:
1000
多个:
1000
23 Weeks 可以发货 12/9/24
添加到购物车
数量
Unit Price
1,000
€0.4796
3,000
€0.4518
5,000
€0.4450
8,000
€0.4212
10,000
€0.4044
15,000
€0.3983
25,000
€0.3767
50,000 +
€0.3498
Click for Quote
Log in 解锁特价