Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Conn PCMCIA HDR 68 POS 1.27mm Solder RA Thru-Hole 0.5A/Contact

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
TRAY 包装
Certificate of Compliance Guarantee
描述 +
Conn PCMCIA HDR 68 POS 1.27mm Solder RA Thru-Hole 0.5A/Contact
Search Keywords: 18572461
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    1857246-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • Type:
    PCMCIA
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Pitch:
    1.27 mm
  • Number of Contacts:
    68
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 60 °C
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 477
Ships today, if you order in
起订量:
10
添加到购物车
数量
Unit Price
10
€5.572
25
€5.274
50
€4.759
100
€4.254
180
€4.233
500
€3.780
1,000
€3.760
2,500 +
€3.749
Click for Quote
Log in 解锁特价