Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
1676347-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

RN 0805 46K4 0.1% 10PPM CUT LENGTH

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
RN 0805 46K4 0.1% 10PPM CUT LENGTH
Search Keywords: 16763471
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Amp Brand
  • 部件编号:
    1676347-1
  • Alias/AKA:
    RN73C2A46K4BTG
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    46.4 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
250
多个:
250
10 Weeks 可以发货 9/25/24
缺货订单
数量
Unit Price
250
€0.839
500
€0.801
1,000
€0.777
2,500
€0.705
5,000
€0.665
7,500
€0.638
10,000
€0.628
15,000 +
€0.592
Click for Quote
Log in 解锁特价