Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
ACF321825-472-T by Tdk Corporation
Image is representational - see mfr. specs
Tdk Corporation

ACF321825-472-T

TDK Corporation

EMI Filter 3-Terminal 25dB 0.3A 20VDC Flat Style SMD T/R

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
Reel 包装
Certificate of Compliance Guarantee
描述 +
EMI Filter 3-Terminal 25dB 0.3A 20VDC Flat Style SMD T/R
Search Keywords: ACF321825472T
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Tdk Corporation
  • 部件编号:
    ACF321825-472-T
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • Type:
    3-Terminal
  • Mounting:
    Surface Mount
  • Maximum Voltage Rating:
    20 VDC
  • Maximum Current Rating:
    0.3 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
建议的换货
ACF321825-472-TD01
ACF321825-472-TD01
查看产品
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R