Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

B65541-T25-A48

Siemens Energy

Ferrite Core P Core N48 160nH 3%

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Ferrite Core P Core N48 160nH 3%
Search Keywords: B65541T25A48
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Siemens Energy
  • 部件编号:
    B65541-T25-A48
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504909530
  • ECCN:
    EAR99
  • Dimension:
    8.5 x 14.3 mm
  • Mounting:
    N/A
  • Family:
    B65541
  • Type:
    P Core
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
3
9 Weeks 可以发货 9/23/24
缺货订单
数量
Unit Price
3
$26.21
10
$15.83
25
$7.64
50
$7.13
100 +
$6.33
Click for Quote
Log in 解锁特价