Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Trapeziform Handle, Grey Without Extraction Function
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
Screws Machine Steel Pan Head Phillips Drive M2.5 X 12 - Pkg of 100
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
PCB Bracket for fixing PCB to Front Panel
PCB Bracket for Fixing PCB to Front Panel, Grey
Printed Board Bracket for Fixing PCB to Front Panel, Plastic
Res Wirewound Trimmer 1K Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-...
Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
Accessory for Power Supply
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin
D-Sub Contact - Male Pin - Machined - 20 to 24 AWG - Gold Contact Finish - Flash Contact F...