Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

PTFIX 6/18X2 5-NS35 RD

Phoenix Contact

Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the ...

+ see all

ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTFIX618X25NS35RD
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Phoenix Contact
  • Codice componente:
    PTFIX 6/18X2 5-NS35 RD
  • Alias/AKA:
    3273114
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 84
Spedizione oggi, if you order in
L'ordine minimo:
8
multiplo:
8
6 Weeks Può spedire 9/2/24
Aggiungi al carrello
QTÀ
Prezzo unitario
8
€7.056
32
€6.788
56
€6.211
104
€5.892
256
€5.562
504
€5.531
1.000
€5.500
2.504 +
€5.480
Click for Quote
Login per sbloccare prezzi speciali