Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - o ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - on free cable end - cable length: 100 m
Search Keywords: 1416295
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    1416295
  • Alias/AKA:
    VS-OE-OE-93E-100 0
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544491000
  • COO:
    DE
  • ECCN:
    EAR99
  • Number of Conductors:
    4
  • Conductor Material:
    Copper
  • Cable Length:
    100 m
  • Maximum Current Rating:
    N/A
  • Type:
    Bus System Cable
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1
可立即发货
5 Weeks 可以发货 8/26/24
添加到购物车
数量
Unit Price
1
€698.968
3
€681.726
5
€665.390
10 +
€655.410
Click for Quote
Log in 解锁特价