Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

SZMMSZ4689T3G

onsemi

SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
Search Keywords: SZMMSZ4689T3G
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    onsemi
  • 部件编号:
    SZMMSZ4689T3G
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10000
多个:
10000
8 Weeks 可以发货 1/20/25
缺货订单
数量
Unit Price
10,000
$0.0437
30,000
$0.0414
50,000
$0.0408
100,000
$0.0399
150,000
$0.0393
250,000 +
$0.0387
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States