Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Length mm = 457 / Rail Material = Steel / Rail Colour = Metallic
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
Front Panels, Bottom-Hinged for Subracks and Cases, can be removed at 135° (Subracks, Rati...
Clear Aluminum Front Panel
Off-the-shelf mounting plate Mounting Plate Aluminum 1.5 mm
PANEL, CHASSIS, PLATES, 390D; Panel Material: Aluminium; Body Colour: -; For Use W
HANDLES, 4U; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Im