The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
Electromechanical Relay 24VDC 1.1KOhm 20A SPST-NO (29x13x26.8)mm THT Power Relay
附件 Notify Me
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
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.753 Ohm 950mA 2000h 105°C
Electromechanical Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket G...