Abracon is an industry leader in passive components, providing frequency control & timing devices, RF & antenna products, and inductor & connectivity solutions through a global distribution network. With service, quality, and technical expertise at the company’s core, Abracon enables innovative, connected IoT
Module DC-DC 12VIN 2-OUT 12V/-12V 0.42A 10.08W 6-Pin
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
Switch Access Toggle Switch Silicone Boot
Half Pitch Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator - 2...
Multi Layer Ceramic Capacitor - SMD - 0.47uF +80/-20% - 50VDC - Y5V - 0805 - Tape&Reel
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A 2...
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VA...