The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
16 point Digital Output Exp. Module
产品说明书 附件 Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 查看备选方案
Different product options available. 查看备选方案
Different packaging options available. 查看备选方案
Possible Replacement options available. 查看备选方案
End of Life: Final orders must be placed by
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
Proximity Sensor NPN 3mm 10.8V to 26.4V