Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
94HBC08RAT by Grayhill
Image is representational - see mfr. specs
Grayhill

94HBC08RAT

Grayhill

Switch DIP SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
TUBE 包装
Certificate of Compliance Guarantee
描述 +
Switch DIP SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Grayhill
  • 部件编号:
    94HBC08RAT
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Knob
  • Actuator Length:
    6.86 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SP8T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.03@30VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
24
多个:
24
8 Weeks 可以发货 8/26/24
缺货订单
数量
Unit Price
24
$5.03
48
$4.71
120
$3.73
264
$3.62
504
$3.42
1,008
$2.46
2,520
$2.20
5,016 +
$1.85
Click for Quote
Log in 解锁特价