Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
460002G by Eeco
Image is representational - see mfr. specs
Eeco

460002G

EECO

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.04A 20VDC PC Pins 20000Cycles 2.54mm Thru-Hole T/R

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述 +
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.04A 20VDC PC Pins 20000Cycles 2.54mm Thru-Hole T/R
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Eeco
  • 部件编号:
    460002G
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509020
  • COO:
    JP
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    4.1 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.04@20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
120
多个:
120
6 Weeks 可以发货 8/12/24
缺货订单
数量
Unit Price
120
€3.432
240
€3.266
480
€3.099
960 +
€2.943
Click for Quote
Log in 解锁特价