Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

VFD007EL21A

Delta Fans

Motor Drive - 1 HP (0.75kW) - 230VAC Single-Phase

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Motor Drive - 1 HP (0.75kW) - 230VAC Single-Phase
Search Keywords: VFD007EL21A
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Delta Fans
  • 部件编号:
    VFD007EL21A
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 17
Ships today, if you order in
52 Weeks 可以发货 7/21/25
添加到购物车
数量
Unit Price
1
€241.720
3
€218.576
5
€217.351
10
€210.604
25 +
€208.596
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5