Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

0838-040-X7R0-101K

CTS Corporation

Cap Ceramic 100pF X7R 10% Radial Disc 6.35mm 125C

+ see all

附件 Notify Me

不符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Cap Ceramic 100pF X7R 10% Radial Disc 6.35mm 125C
Search Keywords: 0838040X7R0101K
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Cts Corporation
  • 部件编号:
    0838-040-X7R0-101K
  • Alias/AKA:
    CK60BX101K
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8532230060
  • COO:
    MX
  • ECCN:
    EAR99
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 353
Ships today, if you order in
缺货数量的起订量:
63
10 Weeks 可以发货 9/30/24
添加到购物车
数量
Unit Price
1
€51.675
10
€50.892
25
€50.130
50
€49.378
63
€48.637
125
€25.956
188
€18.221
250 +
€17.850
Click for Quote
Log in 解锁特价