Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
CR0603-FX-7151E by Bourns
Image is representational - see mfr. specs
Bourns

CR0603-FX-7151E

Bourns

Thick Film Chip Resistor - 1/10 W - 7.15 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel

+ see all

产品说明书 附件

不符合 RoHS 规定
Discontinued & Replaced
Reel 包装
Certificate of Compliance Guarantee
描述 +
Thick Film Chip Resistor - 1/10 W - 7.15 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bourns
  • 部件编号:
    CR0603-FX-7151E
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • Resistance Value:
    7.15 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
有存货:
0
起订量:
10,000