Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
CR0402-FX-1781GLF by Bourns
Image is representational - see mfr. specs
Bourns

CR0402-FX-1781GLF

Bourns

Thick Film Chip Resistor - 1/16 W - 1.78 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Thick Film Chip Resistor - 1/16 W - 1.78 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402FX1781GLF
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bourns
  • 部件编号:
    CR0402-FX-1781GLF
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    1.78 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    111364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10000
多个:
10000
12 Weeks 可以发货 10/9/24
缺货订单
数量
Unit Price
10,000
$0.0021
50,000
$0.0011
100,000
$0.0009
150,000
$0.0009
250,000
$0.0008
500,000
$0.0008
1,000,000 +
$0.0008
Click for Quote
Log in 解锁特价